Part Details for XF14ZD0684MMB by Kyocera AVX Components
Overview of XF14ZD0684MMB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XF14ZD0684MMB
XF14ZD0684MMB CAD Models
XF14ZD0684MMB Part Data Attributes
|
XF14ZD0684MMB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
XF14ZD0684MMB
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TINNED SILVER PALLADIUM TERMINATION | |
Capacitance | 680000 µF | |
Diameter | 14.3 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 4.01 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 50 V |
Alternate Parts for XF14ZD0684MMB
This table gives cross-reference parts and alternative options found for XF14ZD0684MMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XF14ZD0684MMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XF14ZD0684KMB | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | XF14ZD0684MMB vs XF14ZD0684KMB |
XB14ZD0684KMB | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | XF14ZD0684MMB vs XB14ZD0684KMB |
XB14ZD0684MMB | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | XF14ZD0684MMB vs XB14ZD0684MMB |