Part Details for XF14ZE0334JMB by Kyocera AVX Components
Overview of XF14ZE0334JMB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XF14ZE0334JMB
XF14ZE0334JMB CAD Models
XF14ZE0334JMB Part Data Attributes
|
XF14ZE0334JMB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
XF14ZE0334JMB
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TINNED SILVER PALLADIUM TERMINATION | |
Capacitance | 330000 µF | |
Diameter | 14.3 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 4.01 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V |
Alternate Parts for XF14ZE0334JMB
This table gives cross-reference parts and alternative options found for XF14ZE0334JMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XF14ZE0334JMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XF14ZE0334MMB | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | XF14ZE0334JMB vs XF14ZE0334MMB |
XB14ZE0334MMB | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | XF14ZE0334JMB vs XB14ZE0334MMB |
XB14ZE0334KMB | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | XF14ZE0334JMB vs XB14ZE0334KMB |