Part Details for XF280049MPMS by Texas Instruments
Results Overview of XF280049MPMS by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XF280049MPMS Information
XF280049MPMS by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XF280049MPMS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | 6065 |
|
RFQ |
US Tariff Estimator: XF280049MPMS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
XF280049MPMS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XF280049MPMS Part Data Attributes
|
|
XF280049MPMS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XF280049MPMS
Texas Instruments
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lqfp-64 | |
| HTS Code | 8542.31.00.25 | |
| Date Of Intro | 2017-01-26 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Number of I/O Lines | 26 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| RAM (bytes) | 51200 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 100 Mhz | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
XF280049MPMS Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the XF280049MPMS evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
To handle the high current output, it's essential to use a suitable PCB design with thick copper traces, and consider using a heat sink or thermal pad to dissipate heat. Additionally, ensure that the output capacitors are rated for high ripple current and low ESR.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's recommended to derate the device for reliable operation above 85°C. Consult the thermal derating curves in the datasheet to determine the maximum ambient temperature for your specific application.
-
To ensure EMC, follow proper PCB design practices, such as using a solid ground plane, minimizing loop areas, and using shielding or filtering components as needed. Additionally, consider using a metal shield or enclosure to contain electromagnetic radiation.
-
Texas Instruments recommends using low-ESR, high-frequency capacitors with a minimum capacitance of 10uF for the input and output. The specific capacitor values and types may vary depending on the application and operating conditions.