-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XF3M30151BR100BYOM
|
Avnet Americas | Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: XF3M30151BR100BYOM) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.4596 / $2.6733 | Buy Now |
DISTI #
653-XF3M30151BR100
|
Mouser Electronics | FFC & FPC Connectors SKT 30 POS 0.5mm Solder RA SMD RoHS: Compliant | 0 |
|
$2.6800 / $4.9600 | Order Now |
DISTI #
000000000005239359
|
Sager | FFC & FPC Connectors SKT 30 POS 0.5mm Solder RA SMD Min Qty: 100 | 0 |
|
$1.6100 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XF3M-3015-1B-R100
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XF3M-3015-1B-R100
OMRON Corporation
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.752 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for XF3M-3015-1B-R100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XF3M-3015-1B-R100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1020-09-30VBT1A-R | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | Ningbo connfly electronic CO LTD | XF3M-3015-1B-R100 vs DS1020-09-30VBT1A-R |
IMSA-9639S-30Y800 | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Socket, | Iriso Electronics Co Ltd | XF3M-3015-1B-R100 vs IMSA-9639S-30Y800 |
FH63S-30S-0.5SH | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Locking, Gray Insulator, | Hirose Electric Co Ltd | XF3M-3015-1B-R100 vs FH63S-30S-0.5SH |