Part Details for XFL4020-222MEB by Coilcraft Inc
Results Overview of XFL4020-222MEB by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XFL4020-222MEB Information
XFL4020-222MEB by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for XFL4020-222MEB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1259 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 3 | 12 |
|
$1.6875 | Buy Now |
|
|
Chip Stock | GeneralPurposeInductor,2.2uH,20%,1Element,Composite-Core,SMD,1616 | 91185 |
|
RFQ | |
|
|
Vyrian | Inductors | 1007 |
|
RFQ | |
|
|
Win Source Electronics | XFL4020 Power Inductors, 5 values, 5 of each | 78613 |
|
$1.0427 / $1.5640 | Buy Now |
US Tariff Estimator: XFL4020-222MEB by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XFL4020-222MEB
XFL4020-222MEB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XFL4020-222MEB Part Data Attributes
|
|
XFL4020-222MEB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XFL4020-222MEB
Coilcraft Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | COILCRAFT INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Samacsys Manufacturer | COILCRAFT | |
| Case/Size Code | 1616 | |
| Construction | Shielded | |
| Core Material | COMPOSITE | |
| DC Resistance | 0.0235 Ω | |
| Inductance-Nom (L) | 2.2 µH | |
| Inductor Application | POWER INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| JESD-609 Code | e2 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 2.1 mm | |
| Package Length | 4 mm | |
| Package Style | SMT | |
| Package Width | 4 mm | |
| Packing Method | TR | |
| Rated Current-Max | 8 A | |
| Reference Standard | AEC-Q200 | |
| Self Resonance Frequency | 38 MHz | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Finish | Tin/Silver (Sn/Ag) | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | ONE SURFACE | |
| Test Frequency | 1 MHz | |
| Tolerance | 20% |
Alternate Parts for XFL4020-222MEB
This table gives cross-reference parts and alternative options found for XFL4020-222MEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XFL4020-222MEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XFL4020-222MEC | Coilcraft Inc | $1.5118 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | XFL4020-222MEB vs XFL4020-222MEC |
| XFL4020-222MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, | XFL4020-222MEB vs XFL4020-222MSB |
| XFL4020-222MSD | Coilcraft Inc | Check for Price | General Purpose Inductor, | XFL4020-222MEB vs XFL4020-222MSD |
| XFL4020-222MED | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | XFL4020-222MEB vs XFL4020-222MED |
| XFL4020-222MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, | XFL4020-222MEB vs XFL4020-222MSC |
XFL4020-222MEB Frequently Asked Questions (FAQ)
-
The recommended land pattern for the XFL4020-222MEB can be found in the Coilcraft Land Pattern Recommendation document, which provides a suggested PCB footprint for optimal performance and reliability.
-
To minimize the impact of PCB layout and proximity to other components, follow best practices for high-frequency PCB design, such as keeping the inductor away from other components, using a solid ground plane, and minimizing trace lengths and widths.
-
The XFL4020-222MEB is rated for operation from -40°C to +125°C, but derating may be necessary for high-temperature applications. Consult the datasheet and Coilcraft's application notes for more information.
-
Use Coilcraft's online inductor selection tools or consult with a Coilcraft application engineer to determine the optimal inductance value based on your specific application requirements, such as operating frequency, current, and voltage.
-
The SRF of the XFL4020-222MEB is approximately 250 MHz. Above this frequency, the inductor's impedance decreases, and it may not provide the desired filtering or impedance matching. Ensure your design takes into account the SRF to avoid unwanted resonances or performance degradation.