Part Details for XFTDDBL100 by Gems Sensors & Controls
Results Overview of XFTDDBL100 by Gems Sensors & Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XFTDDBL100 Information
XFTDDBL100 by Gems Sensors & Controls is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for XFTDDBL100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AM1528
|
Newark | Ultrasonic Flowmeter, 30L/Min, Dn10 Rohs Compliant: Yes |Gems Sensors XFTDDBL100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$746.4900 / $1,090.5800 | Buy Now |
|
DISTI #
75828188
|
RS | FLOW METER, CLAMP ON 3/8IN OD PPR PIPE, ULTRASONIC, 4-20MA & MODBUS, TEMP Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$598.6000 | RFQ |
|
DISTI #
XFTDDBL100
|
TME | Automation module: ultrasonic flow meter, 12÷30VDC, PPR piPPRs Min Qty: 1 | 0 |
|
$520.5500 / $560.5900 | RFQ |