XG2A-1601
Description: Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,

Overview of XG2A-1601 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PL160-101L Coilcraft Inc Datacom Transformer,
DFT7160-105BLC Coilcraft Inc Data Line Filter,
PL160-102L Coilcraft Inc Datacom Transformer,

Price & Stock for XG2A-1601 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # XG2A1601
Avnet Americas Conn IDC Connector M 16 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: XG2A1601) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
  • 100 $1.9098
  • 200 $1.8589
  • 400 $1.8079
  • 600 $1.7570
  • 800 $1.6934
  • 1,000 $1.3688
  • 10,000 $1.3267
$1.3267 / $1.9098 Buy Now
DISTI # 653-XG2A-1601
Mouser Electronics Headers & Wire Housings Connector w/Standard Terminal 16 Contacts RoHS: Not Compliant 383
  • 1 $2.2600
  • 10 $2.0600
  • 20 $1.9500
  • 50 $1.9000
  • 100 $1.8900
  • 500 $1.5900
$1.5900 / $2.2600 Buy Now
DISTI # 000000000002440844
Sager Headers & Wire Housings Connector w/Standard Terminal 16 Contacts Min Qty: 100 0
  • 100 $2.0500
  • 200 $1.9300
  • 400 $1.8700
  • 800 $1.8200
  • 1,900 $1.4600
$1.4600 / $2.0500 Buy Now
DISTI # C1S541200970343
Chip1Stop Conn IDC Connector M 16 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk 436
  • 1 $1.8000
  • 10 $1.6400
  • 50 $1.5100
  • 100 $1.4400
$1.4400 / $1.8000 Buy Now

CAD Models for XG2A-1601 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XG2A-1601 by OMRON Corporation

XG2A-1601
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Omron Electronics
Body Breadth
0.268 inch
Body Depth
0.228 inch
Body Length
1.004 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. XG2A-1601
    OMRON Corporation
    Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
    VS

Alternate Parts for XG2A-1601

This table gives cross-reference parts and alternative options found for XG2A-1601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XG2A-1601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2267440-8 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity XG2A-1601 vs 2267440-8
5-1375870-6 RCPT ASSY,16 POS,VERT,0.8MM MI TE Connectivity XG2A-1601 vs 5-1375870-6
1MM-R-D08-VS-00-F-TBP Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity XG2A-1601 vs 1MM-R-D08-VS-00-F-TBP
1MM-R-D08-VS-00-H-TBP Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity XG2A-1601 vs 1MM-R-D08-VS-00-H-TBP

Related Parts for XG2A-1601

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XG2A-1601 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XG2A-1601 by OMRON Corporation

Select Manufacturer
Which Manufacturer of XG2A-1601 would you like to use for your alert(s)?
  • Please alert me when XG2A-1601 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XG2A-1601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XG2A-1601 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XG2A-1601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XG2A-1601.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XG2A-1601 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: