-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
BU16-1031R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-XG4C-1031
|
Mouser Electronics | Rectangular MIL Spec Connectors MIL BoxType Plug 10P Straight 1Polarize RoHS: Compliant | 4380 |
|
$0.6960 / $1.1400 | Buy Now |
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 9 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.100 INCH PITCH, SOLDER TERMINAL, BLACK INSULATOR, PLUG | 398 |
|
$1.4874 / $3.2160 | Buy Now |
DISTI #
XG4C-1031
|
TTI | Rectangular MIL Spec Connectors MIL BoxType Plug 10P Straight 1Polarize RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 1120 In Stock |
|
$0.6900 / $0.8000 | Buy Now |
DISTI #
000000000000989130
|
Sager | Headers & Wire Housings MIL BoxType Plug 10P Straight 1Polarize Min Qty: 1 | 2106 |
|
$0.6100 / $0.8500 | Buy Now |
DISTI #
C1S541200006888
|
Chip1Stop | Conn Shrouded Header PL 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 1509 |
|
$0.5220 / $0.7990 | Buy Now |
DISTI #
C1S541200787798
|
Chip1Stop | Conn Shrouded Header PL 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes | 3 |
|
$1.1700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2024 Date Code: 2024 | 662 |
|
$0.8040 / $2.2330 | Buy Now |
|
Neutron USA | Headers, MIL BoxType Plug 10P Straight 1Polarize | 50 |
|
$15.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XG4C-1031
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4C-1031
OMRON Corporation
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: MIL-C-83503 | |
Body Breadth | 0.323 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |
This table gives cross-reference parts and alternative options found for XG4C-1031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XG4C-1031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103328-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | XG4C-1031 vs 103328-5 |
PEG10DS-TBR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Mueller Electric Company | XG4C-1031 vs PEG10DS-TBR |
54102-T30-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | XG4C-1031 vs 54102-T30-05LF |
9100-16-205-01 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Receptacle | Methode Electronics Inc | XG4C-1031 vs 9100-16-205-01 |
1761610-3 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | XG4C-1031 vs 1761610-3 |
54102-T32-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | XG4C-1031 vs 54102-T32-05LF |
450-10-210-00-006 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | XG4C-1031 vs 450-10-210-00-006 |
54102-T08-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | XG4C-1031 vs 54102-T08-05LF |
146273-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | XG4C-1031 vs 146273-5 |
008380010000040 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle, | Kyocera AVX Components | XG4C-1031 vs 008380010000040 |