Part Details for XG4E-6031 by OMRON Corporation
Overview of XG4E-6031 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4E-6031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG4E6031
|
Avnet Americas | Conn Ejector Header PL 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: XG4E6031) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$4.7090 / $7.5914 | Buy Now |
DISTI #
653-XG4E-6031
|
Mouser Electronics | Rectangular MIL Spec Connectors LongLock Plug 60Pin OpenCover 1Polarized RoHS: Compliant | 89 |
|
$6.5500 / $10.7300 | Buy Now |
|
Quest Components | 112 |
|
$11.2753 / $14.4968 | Buy Now | |
DISTI #
000000000002440948
|
Sager | Headers & Wire Housings LongLock Plug 60Pin OpenCover 1Polarized Min Qty: 30 | 0 |
|
$5.1900 / $8.1600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 140 |
|
$6.4430 / $12.1110 | Buy Now |
Part Details for XG4E-6031
XG4E-6031 CAD Models
XG4E-6031 Part Data Attributes
|
XG4E-6031
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4E-6031
OMRON Corporation
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: MIL-C-83503 | |
Body Breadth | 0.323 inch | |
Body Depth | 0.909 inch | |
Body Length | 3.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | MIL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |