-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XHP-4-D
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XHP-4-D
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.224 inch | |
Body Depth | 0.305 inch | |
Body Length | 0.484 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE6 | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for XHP-4-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XHP-4-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470201-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | XHP-4-D vs 1470201-4 |
BL17SMD4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | XHP-4-D vs BL17SMD4 |
147048-2 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | XHP-4-D vs 147048-2 |
641172-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | XHP-4-D vs 641172-4 |
87993-4 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | XHP-4-D vs 87993-4 |
801-13-004-10-002100 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | XHP-4-D vs 801-13-004-10-002100 |
644569-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | XHP-4-D vs 644569-4 |
641221-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | XHP-4-D vs 641221-4 |
640475-4 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | XHP-4-D vs 640475-4 |
04KR-D6S | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | XHP-4-D vs 04KR-D6S |