Part Details for XINA818ID by Texas Instruments
Results Overview of XINA818ID by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XINA818ID Information
XINA818ID by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: XINA818ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XINA818ID
XINA818ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XINA818ID Part Data Attributes
|
|
XINA818ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XINA818ID
Texas Instruments
Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 2MHz Band Width, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2019-04-20 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bandwidth (3dB)-Nom | 2 Mhz | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 75 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.905 Mm | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.0015% | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.9 V/Us | |
| Supply Current-Max | 0.52 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Max | 1000 | |
| Voltage Gain-Min | 1 | |
| Width | 3.895 Mm |
Alternate Parts for XINA818ID
This table gives cross-reference parts and alternative options found for XINA818ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XINA818ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA818IDR | Texas Instruments | $2.2058 | Instrumentation Amplifier, 1 Func, 35uV Offset-Max, 2MHz Band Width, PDSO8 | XINA818ID vs INA818IDR |
| INA818ID | Texas Instruments | $3.1670 | Instrumentation Amplifier, 1 Func, 35uV Offset-Max, 2MHz Band Width, PDSO8 | XINA818ID vs INA818ID |