-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
x1 PCI Express to PCI Bus Translation Bridge 175-BGA MICROSTAR 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-XIO2000AZHH-ND
|
DigiKey | IC INTERFACE SPECIALIZED 175BGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2096 In Stock |
|
$26.1900 | Buy Now |
DISTI #
296-21526-ND
|
DigiKey | IC INTERFACE SPECIALIZED 175BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
105 In Stock |
|
$28.0112 / $31.8000 | Buy Now |
|
Rochester Electronics | XIO2000A x1 PCI Express to PCI Bus Translation Bridge RoHS: Compliant Status: Obsolete Min Qty: 1 | 2576 |
|
$22.4700 / $26.4400 | Buy Now |
|
ComSIT USA | PCI EXPRESS TO PCI BUS TRANSLATION BRIDGE PCI Bus Controller, CMOS, PBGA175 RoHS: Compliant | Europe - 8 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XIO2000AZHH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XIO2000AZHH
Texas Instruments
x1 PCI Express to PCI Bus Translation Bridge 175-BGA MICROSTAR 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-175 | |
Pin Count | 175 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 32 | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 250 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B175 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 175 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA175,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
This table gives cross-reference parts and alternative options found for XIO2000AZHH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XIO2000AZHH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XIO2000AIZHH | x1 PCI Express to PCI Bus Translation Bridge 175-BGA MICROSTAR -40 to 85 | Texas Instruments | XIO2000AZHH vs XIO2000AIZHH |