-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
x1 PCI Express to 1394b OHCI and 3-port PHY 167-NFBGA 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-XIO2213AZAY-ND
|
DigiKey | IC INTFACE SPECIALIZED 167NFBGA Min Qty: 18 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6799 In Stock |
|
$17.4700 | Buy Now |
DISTI #
296-23578-ND
|
DigiKey | IC INTFACE SPECIALIZED 167NFBGA Min Qty: 18 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.5697 | Buy Now |
DISTI #
595-XIO2213AZAY
|
Mouser Electronics | 1394 Interface IC PCI Express to 1394b OHCI Host Cntrlr RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | XIO2213A x1 PCI Express to 1394b OHCI and 3-Port PHY RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6799 |
|
$14.9900 / $17.6400 | Buy Now |
|
Chip1Cloud | IC PCI-EXPRESS/BUS BRIDGE 167BGA | 5200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XIO2213AZAY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XIO2213AZAY
Texas Instruments
x1 PCI Express to 1394b OHCI and 3-port PHY 167-NFBGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, BGA-167 | |
Pin Count | 167 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO NEED 3.3V I/O NOMINAL SUPPLY | |
Address Bus Width | ||
Clock Frequency-Max | 98.304 MHz | |
Data Transfer Rate-Max | 122.88 MBps | |
Drive Interface Standard | IEEE 1394; IEEE 1394A | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PBGA-B167 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 167 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA167,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.19 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
This table gives cross-reference parts and alternative options found for XIO2213AZAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XIO2213AZAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XIO2221ZAY | PCI Express™ to 1394b OHCI with 1-port PHY 167-NFBGA 0 to 70 | Texas Instruments | XIO2213AZAY vs XIO2221ZAY |
1787076 | https://www.ti.com/lit/gpn/xio2213b?HQS=ti-null-null-sf-df-pf-sep-wwe&DCM=yes | Active | XIO2213AZAY vs 1787076 |