Part Details for XIO2213BZAJ by Texas Instruments
Overview of XIO2213BZAJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XIO2213BZAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | XIO2213B x1 PCIe to 1394b OHCI Host Controller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5762 |
|
$7.2400 / $8.5200 | Buy Now |
|
Chip1Cloud | PCI Express? TO 1394b OHCI WITH 3-PORT PHY | 1100 |
|
RFQ |
Part Details for XIO2213BZAJ
XIO2213BZAJ CAD Models
XIO2213BZAJ Part Data Attributes:
|
XIO2213BZAJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XIO2213BZAJ
Texas Instruments
x1 PCIe to 1394b OHCI host controller 168-NFBGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, GREEN, BGA-168 | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Bus Compatibility | PCI | |
Clock Frequency-Max | 98.304 MHz | |
Drive Interface Standard | IEEE1394; IEEE1394A | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PBGA-B168 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 168 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA168,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for XIO2213BZAJ
This table gives cross-reference parts and alternative options found for XIO2213BZAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XIO2213BZAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XIO2221ZAY | PCI Express™ to 1394b OHCI with 1-port PHY 167-NFBGA 0 to 70 | Texas Instruments | XIO2213BZAJ vs XIO2221ZAY |
1787076 | https://www.ti.com/lit/gpn/xio2213b?HQS=ti-null-null-sf-df-pf-sep-wwe&DCM=yes | Active | XIO2213BZAJ vs 1787076 |