Datasheets
XISO6720FBDR by: Texas Instruments

Interface Circuit, CMOS, PDSO8

Part Details for XISO6720FBDR by Texas Instruments

Results Overview of XISO6720FBDR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

XISO6720FBDR Information

XISO6720FBDR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for XISO6720FBDR

Part # Distributor Description Stock Price Buy
Vyrian Interface Circuit, CMOS, PDSO8 6615
RFQ

US Tariff Estimator: XISO6720FBDR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

XISO6720FBDR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

XISO6720FBDR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XISO6720FBDR Part Data Attributes

XISO6720FBDR Texas Instruments
Buy Now Datasheet
Compare Parts:
XISO6720FBDR Texas Instruments Interface Circuit, CMOS, PDSO8
Part Life Cycle Code Obsolete
Package Description Soic-8
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature Also Require Supply From 2.25v To 5.5v
Interface IC Type Interface Circuit
JESD-30 Code R-PDSO-G8
Length 4.905 Mm
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Seated Height-Max 1.75 Mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount Yes
Technology Cmos
Temperature Grade Automotive
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Width 3.895 Mm

Alternate Parts for XISO6720FBDR

This table gives cross-reference parts and alternative options found for XISO6720FBDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XISO6720FBDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ISO6720FBQDRQ1 Texas Instruments Check for Price Interface Circuit, CMOS, PDSO8 XISO6720FBDR vs ISO6720FBQDRQ1
Part Number Manufacturer Composite Price Description Compare
ISO6721BDR Texas Instruments $0.7766 Interface Circuit, CMOS, PDSO8 XISO6720FBDR vs ISO6721BDR
ISO6721BQDRQ1 Texas Instruments $0.7876 Interface Circuit, CMOS, PDSO8 XISO6720FBDR vs ISO6721BQDRQ1
XISO6720BQDRQ1 Texas Instruments $0.8846 Interface Circuit, PDSO8 XISO6720FBDR vs XISO6720BQDRQ1
ISO6721QDWVQ1 Texas Instruments Check for Price Interface Circuit, CMOS, PDSO8 XISO6720FBDR vs ISO6721QDWVQ1
ISO6720BQDRQ1 Texas Instruments Check for Price Interface Circuit, CMOS, PDSO8 XISO6720FBDR vs ISO6720BQDRQ1
XISO6721BDR Texas Instruments Check for Price Interface Circuit, CMOS, PDSO8 XISO6720FBDR vs XISO6721BDR
XISO6720FQDWVRQ1 Texas Instruments Check for Price Interface Circuit, CMOS, PDSO8 XISO6720FBDR vs XISO6720FQDWVRQ1
ISO6721QDWVRQ1 Texas Instruments Check for Price Interface Circuit, CMOS, PDSO8 XISO6720FBDR vs ISO6721QDWVRQ1
XISO6721FQDWVRQ1 Texas Instruments Check for Price Interface Circuit, CMOS, PDSO8 XISO6720FBDR vs XISO6721FQDWVRQ1
XISO6720QDWVRQ1 Texas Instruments Check for Price Interface Circuit, CMOS, PDSO8 XISO6720FBDR vs XISO6720QDWVRQ1
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XISO6720FBDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XISO6720FBDR by Texas Instruments

Select Manufacturer
Which Manufacturer of XISO6720FBDR would you like to use for your alert(s)?
  • Please alert me when XISO6720FBDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XISO6720FBDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XISO6720FBDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XISO6720FBDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XISO6720FBDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XISO6720FBDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: