Part Details for XISO6741FQDWRQ1 by Texas Instruments
Overview of XISO6741FQDWRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XISO6741FQDWRQ1
XISO6741FQDWRQ1 CAD Models
XISO6741FQDWRQ1 Part Data Attributes:
|
XISO6741FQDWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XISO6741FQDWRQ1
Texas Instruments
Automotive, general-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-31 | |
Interface IC Type | INTERFACE CIRCUIT | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V |
Alternate Parts for XISO6741FQDWRQ1
This table gives cross-reference parts and alternative options found for XISO6741FQDWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XISO6741FQDWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XISO6741FDWR | General-purpose, quad-channel, 3/1 digital isolator 16-SOIC | Texas Instruments | XISO6741FQDWRQ1 vs XISO6741FDWR |
ISO6741FDWR | General-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125 | Texas Instruments | XISO6741FQDWRQ1 vs ISO6741FDWR |