Part Details for XL1256CAD-711 by PerkinElmer Inc
Overview of XL1256CAD-711 by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XL1256CAD-711
XL1256CAD-711 CAD Models
XL1256CAD-711 Part Data Attributes:
|
XL1256CAD-711
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
XL1256CAD-711
PerkinElmer Inc
Single-Ended Multiplexer, 1 Func, 256 Channel, CMOS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERKINELMER INC | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Number of Channels | 256 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 45 mA | |
Supply Voltage-Nom (Vsup) | 10 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |