Part Details for XLH536025.000000I by Integrated Device Technology Inc
Overview of XLH536025.000000I by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH536025.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | XLH Series 5 x 3.2 mm 25 MHz 3.3 V �25 ppm -40 to +85�C HCMOS XO Oscillator RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 8000 |
|
$1.1500 / $1.2400 | Buy Now |
Part Details for XLH536025.000000I
XLH536025.000000I CAD Models
XLH536025.000000I Part Data Attributes
|
XLH536025.000000I
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
XLH536025.000000I
Integrated Device Technology Inc
CLCC-6, VARR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CLCC | |
Package Description | CLCC, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | JS6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |