Part Details for XLH536250.000000I by Renesas Electronics Corporation
Overview of XLH536250.000000I by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH536250.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2282
|
Newark | Oscillator, 250Mhz, Hcmos, 5Mm X 3.2Mm Rohs Compliant: Yes |Renesas XLH536250.000000I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 883 |
|
$1.6400 / $2.4400 | Buy Now |
DISTI #
631-1319-ND
|
DigiKey | XTAL OSC XO 250.0000MHZ HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Strip |
708 In Stock |
|
$1.4180 / $2.3500 | Buy Now |
DISTI #
972-XLH536250000000I
|
Mouser Electronics | Standard Clock Oscillators 250 MHz, HCMOS 3.3V, 25 ppm RoHS: Compliant | 424 |
|
$1.4700 / $2.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
DISTI #
XLH536250.000000I
|
Avnet Silica | Various Discretes / Sensors (Alt: XLH536250.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XLH536250.000000I
XLH536250.000000I CAD Models
XLH536250.000000I Part Data Attributes:
|
XLH536250.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH536250.000000I
Renesas Electronics Corporation
LVCMOS Output Clock Oscillator, 250MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |