Part Details for XMAP-06V-S by JST Manufacturing
Overview of XMAP-06V-S by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for XMAP-06V-S
XMAP-06V-S CAD Models
XMAP-06V-S Part Data Attributes
|
XMAP-06V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XMAP-06V-S
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: SXA-001T-P0.6L | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XMAP-06V-S
This table gives cross-reference parts and alternative options found for XMAP-06V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMAP-06V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F32FSS-06V-KX | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XMAP-06V-S vs F32FSS-06V-KX |
M20-1040600 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Harwin | XMAP-06V-S vs M20-1040600 |
RMTV1-06SHY0103 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XMAP-06V-S vs RMTV1-06SHY0103 |
A2543H02-6P-NL | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | XMAP-06V-S vs A2543H02-6P-NL |
DVR-06V-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XMAP-06V-S vs DVR-06V-S |
201F06D03U | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | XMAP-06V-S vs 201F06D03U |
RMTV1-06SHY0104 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XMAP-06V-S vs RMTV1-06SHY0104 |
F32FSS-06V-KY | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XMAP-06V-S vs F32FSS-06V-KY |
XHP-6(5.0)-U | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XMAP-06V-S vs XHP-6(5.0)-U |
PHNR-06C-H | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal | JST Manufacturing | XMAP-06V-S vs PHNR-06C-H |