Part Details for XMC0-633A.FD by American ZETTLER Inc
Results Overview of XMC0-633A.FD by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XMC0-633A.FD Information
XMC0-633A.FD by American ZETTLER Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TB6633AFNG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=1/Square Wave |
Price & Stock for XMC0-633A.FD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3385-XMC0-633A.FD-ND
|
DigiKey | RELAY CONTACTOR DPST 63A 120V Min Qty: 60 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$54.4772 | Buy Now |
|
DISTI #
74835208
|
RS | DEFINITE PURPOSE CONTACTOR, XMC0 SERIES Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$85.5800 / $106.9700 | RFQ |
|
|
Future Electronics | XMCO Series 2 Pole 120 V 63 A DPST-NO (2 Form A) Definite Purpose Contactor RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$43.5200 | Buy Now |
|
|
Onlinecomponents.com | Definite Purpose Contactor, XMC0 Series | American Zettler Inc. XMC0-633A.FD COO: China RoHS: Compliant | 0 |
|
$42.0300 / $84.3600 | Buy Now |