-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PBGA144, LFBGA-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6574
|
Newark | 32 Bit Microcontroller, Industrial, Arm Cortex-M4, 120 Mhz, 1 Mb, 160 Kb, 144, Lfbga Rohs Compliant: Yes |Infineon XMC4500E144X1024ACXQSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.8800 / $16.5900 | Buy Now |
DISTI #
448-XMC4500E144X1024ACXQSA1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LFBGA Min Qty: 1 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1022 / $15.9500 | Buy Now |
DISTI #
XMC4500E144X1024ACXQSA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 1024KB Flash 3.3V 144-Pin LF-BGA Tray - Trays (Alt: XMC4500E144X1024ACXQSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$11.6566 | Buy Now |
DISTI #
726-E144X1024ACXQSA1
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 907 |
|
$11.2400 / $16.1200 | Buy Now |
DISTI #
XMC4500E144X1024ACXQSA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 1024KB Flash 3.3V 144-Pin LF-BGA Tray - Trays (Alt: XMC4500E144X1024ACXQSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$11.6566 | Buy Now |
|
Ameya Holding Limited | XMC4000 Series 1 MB Flash 160 kB RAM 32 Bit Microcontroller - LFBGA-144 | 453 |
|
RFQ | |
DISTI #
XMC4500E144X1024ACXQSA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 1024KB Flash 3.3V 144-Pin LF-BGA Tray - Trays (Alt: XMC4500E144X1024ACXQSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$11.6566 | Buy Now |
DISTI #
SP001122972
|
EBV Elektronik | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 1024KB Flash 3.3V 144-Pin LF-BGA Tray (Alt: SP001122972) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2418741
|
element14 Asia-Pacific | MCU, ARM CORTEX-M4, 120MHZ, LFBGA-144 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.9899 / $17.0776 | Buy Now |
DISTI #
2418741
|
Farnell | MCU, ARM CORTEX-M4, 120MHZ, LFBGA-144 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$12.3631 / $16.2843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC4500E144X1024ACXQSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4500E144X1024ACXQSA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PBGA144, LFBGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 117 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 163840 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |