XMS430FR2311IRGYR
Texas Instruments
Description: 16 MHz Ultra-low-power microcontroller with 4 KB FRAM, 1 KB SRAM, 12 IO, 8 ch ADC10, OpAmps, TIA 16-VQFN -40 to 85

Overview of XMS430FR2311IRGYR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

CAD Models for XMS430FR2311IRGYR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XMS430FR2311IRGYR by Texas Instruments

XMS430FR2311IRGYR
Texas Instruments
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Date Of Intro
2016-03-02
Has ADC
YES
Address Bus Width
Bit Size
16
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PQCC-N16
Length
4 mm
Number of I/O Lines
12
Number of Terminals
16
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
1024
ROM (words)
3840
ROM Programmability
FRAM
Seated Height-Max
1 mm
Speed
16 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.2 V
Supply Voltage-Nom
2.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
3.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. XMS430FR2311IRGYR
    Texas Instruments
    16 MHz Ultra-low-power microcontroller with 4 KB FRAM, 1 KB SRAM, 12 IO, 8 ch ADC10, OpAmps, TIA 16-VQFN -40 to 85
    VS

Alternate Parts for XMS430FR2311IRGYR

This table gives cross-reference parts and alternative options found for XMS430FR2311IRGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMS430FR2311IRGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430FR2311IRGYR 16-MHz integrated analog microcontroller with 3.75-KB FRAM, OpAmp, TIA, comparator w/DAC, 10-bit ADC 16-VQFN -40 to 85 Texas Instruments XMS430FR2311IRGYR vs MSP430FR2311IRGYR
MSP430FR2311IRGYT 16-MHz integrated analog microcontroller with 3.75-KB FRAM, OpAmp, TIA, comparator w/DAC, 10-bit ADC 16-VQFN -40 to 85 Texas Instruments XMS430FR2311IRGYR vs MSP430FR2311IRGYT
MSP430FR2310IRGYT 16 MHz integrated analog microcontroller with 2 KB FRAM, OpAmp, TIA, comparator with DAC, 10-bit ADC 16-VQFN -40 to 85 Texas Instruments XMS430FR2311IRGYR vs MSP430FR2310IRGYT
Part Number Description Manufacturer Compare
MSP430FR2111IPW16R 16 MHz MCU with 4KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI, timer 16-TSSOP -40 to 85 Texas Instruments XMS430FR2311IRGYR vs MSP430FR2111IPW16R
MSP430FR2311IRGYR 16-MHz integrated analog microcontroller with 3.75-KB FRAM, OpAmp, TIA, comparator w/DAC, 10-bit ADC 16-VQFN -40 to 85 Texas Instruments XMS430FR2311IRGYR vs MSP430FR2311IRGYR
MSP430FR2110IPW16R 16 MHz MCU with 2KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI, timer 16-TSSOP -40 to 85 Texas Instruments XMS430FR2311IRGYR vs MSP430FR2110IPW16R
MSP430FR2311IRGYT 16-MHz integrated analog microcontroller with 3.75-KB FRAM, OpAmp, TIA, comparator w/DAC, 10-bit ADC 16-VQFN -40 to 85 Texas Instruments XMS430FR2311IRGYR vs MSP430FR2311IRGYT
MSP430FR2110IPW16 16 MHz MCU with 2KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI, timer 16-TSSOP -40 to 85 Texas Instruments XMS430FR2311IRGYR vs MSP430FR2110IPW16
MSP430FR2310IRGYT 16 MHz integrated analog microcontroller with 2 KB FRAM, OpAmp, TIA, comparator with DAC, 10-bit ADC 16-VQFN -40 to 85 Texas Instruments XMS430FR2311IRGYR vs MSP430FR2310IRGYT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XMS430FR2311IRGYR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XMS430FR2311IRGYR by Texas Instruments

Select Manufacturer
Which Manufacturer of XMS430FR2311IRGYR would you like to use for your alert(s)?
  • Please alert me when XMS430FR2311IRGYR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XMS430FR2311IRGYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XMS430FR2311IRGYR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XMS430FR2311IRGYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XMS430FR2311IRGYR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XMS430FR2311IRGYR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: