Part Details for XO37CRECNA4M by Vishay Intertechnologies
Overview of XO37CRECNA4M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XO37CRECNA4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XO37CRECNA4M
|
Avnet Americas | SMD Crystal Oscillator 4MHz 3.3V 15pF 4-Pin SMD Bulk (Alt: XO37CRECNA4M) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.1205 / $1.4749 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$1.1500 | Buy Now |
DISTI #
XO37CRECNA4M
|
TTI | Standard Clock Oscillators 4.0 MHZ XOSM-573 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for XO37CRECNA4M
XO37CRECNA4M CAD Models
XO37CRECNA4M Part Data Attributes
|
XO37CRECNA4M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XO37CRECNA4M
Vishay Intertechnologies
HCMOS/TTL Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | BULK; TRI-STATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for XO37CRECNA4M
This table gives cross-reference parts and alternative options found for XO37CRECNA4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XO37CRECNA4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACHL-4.096MHZ | HCMOS/TTL Output Clock Oscillator, 4.096MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | XO37CRECNA4M vs ACHL-4.096MHZ |