Part Details for XOMAP3530DCBB by Texas Instruments
Results Overview of XOMAP3530DCBB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XOMAP3530DCBB Information
XOMAP3530DCBB by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XOMAP3530DCBB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA515 | 7184 |
|
RFQ |
US Tariff Estimator: XOMAP3530DCBB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
XOMAP3530DCBB Part Data Attributes
|
|
XOMAP3530DCBB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XOMAP3530DCBB
Texas Instruments
SoC, CMOS, PBGA515
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Plastic, Bga-515 | |
| Pin Count | 515 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PBGA-B515 | |
| Length | 12 Mm | |
| Number of Terminals | 515 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.9 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for XOMAP3530DCBB
This table gives cross-reference parts and alternative options found for XOMAP3530DCBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XOMAP3530DCBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.