Part Details for XOPA462IDDA by Texas Instruments
Results Overview of XOPA462IDDA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XOPA462IDDA Information
XOPA462IDDA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for XOPA462IDDA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 4000uV Offset-Max, PDSO8 | 4150 |
|
RFQ |
US Tariff Estimator: XOPA462IDDA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XOPA462IDDA
XOPA462IDDA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XOPA462IDDA Part Data Attributes
|
|
XOPA462IDDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XOPA462IDDA
Texas Instruments
Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO8
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Hsoic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2019-04-17 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 116 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.89 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -95 V | |
| Neg Supply Voltage-Nom (Vsup) | -90 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.7 Mm | |
| Slew Rate-Nom | 25 V/Us | |
| Supply Current-Max | 3.7 Ma | |
| Supply Voltage Limit-Max | 95 V | |
| Supply Voltage-Nom (Vsup) | 90 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 6500 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 3.9 Mm |
XOPA462IDDA Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the XOPA462IDDA datasheet, but it's essential to follow good PCB design practices, such as keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling. Additionally, ensure that the input and output traces are well-separated and shielded to prevent electromagnetic interference (EMI).
-
The XOPA462IDDA has a maximum junction temperature (TJ) of 150°C. To ensure reliable operation, it's crucial to provide adequate thermal management. Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. You can also consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
Although the datasheet specifies a recommended input voltage range of 2.7V to 5.5V, it's essential to note that the device can operate down to 2.3V with some performance degradation. However, operating the device at the lower end of the recommended range may affect its accuracy and stability.
-
To minimize power consumption, ensure that the device is operated at the lowest possible supply voltage while maintaining the required performance. You can also consider using the device's power-down mode, which reduces the quiescent current to approximately 1 μA. Additionally, optimize your system design to minimize the number of active circuits and reduce the overall system power consumption.
-
The XOPA462IDDA can operate with a clock frequency up to 50 MHz. However, the recommended clock frequency depends on the specific application and the required performance. For most applications, a clock frequency of 10 MHz to 20 MHz is sufficient. Ensure that the clock signal is clean and stable to prevent jitter and noise issues.