Part Details for XP261N7002TR-G by Torex Semiconductor LTD
Overview of XP261N7002TR-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XP261N7002TR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1448
|
Newark | Mosfet, N-Ch, 60V, 0.15A, To-236, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:150Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Torex XP261N7002TR-G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 434 |
|
$0.0230 | Buy Now |
DISTI #
893-XP261N7002TR-GCT-ND
|
DigiKey | MOSFET N-CH 60V 150MA SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
XP261N7002TR-G
|
Avnet Americas | Transistor MOSFET N-Channel 60V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: XP261N7002TR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0338 | Buy Now |
DISTI #
865-XP261N7002TR-G
|
Mouser Electronics | MOSFET General-purpose N-channel MOSFET , 60V / 0.15A / SOT-23 RoHS: Compliant | 6063 |
|
$0.0270 / $0.2800 | Buy Now |
DISTI #
XP261N7002TR-G
|
Avnet Americas | Transistor MOSFET N-Channel 60V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: XP261N7002TR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0338 | Buy Now |
DISTI #
XP261N7002TR-G
|
Avnet Silica | Transistor MOSFET N-Channel 60V 0.15A 3-Pin SOT-23 T/R (Alt: XP261N7002TR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XP261N7002TR-G
XP261N7002TR-G CAD Models
XP261N7002TR-G Part Data Attributes:
|
XP261N7002TR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XP261N7002TR-G
Torex Semiconductor LTD
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-05-27 | |
Samacsys Manufacturer | Torex |