Part Details for XPAD100 by Calogic Inc
Overview of XPAD100 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Part Details for XPAD100
XPAD100 CAD Models
XPAD100 Part Data Attributes
|
XPAD100
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
XPAD100
Calogic Inc
Rectifier Diode, 1 Element, 0.01A, Silicon, SORTED, CHIP CARRIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | X-XUUC-N | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | X-XUUC-N | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.36 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for XPAD100
This table gives cross-reference parts and alternative options found for XPAD100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPAD100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSSSTPAD50 | DIODE 0.01 A, SILICON, SIGNAL DIODE, SOT-23, 3 PIN, Signal Diode | Micross Components | XPAD100 vs LSSSTPAD50 |
JPAD200 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | XPAD100 vs JPAD200 |
LSJPAD5 | DIODE 0.01 A, SILICON, SIGNAL DIODE, TO-92, 2 PIN, Signal Diode | Micross Components | XPAD100 vs LSJPAD5 |
LSJPAD20 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | XPAD100 vs LSJPAD20 |
LSJPAD200 | DIODE 0.01 A, SILICON, SIGNAL DIODE, TO-92, 2 PIN, Signal Diode | Micross Components | XPAD100 vs LSJPAD200 |
JPAD500 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | XPAD100 vs JPAD500 |
SSTPAD10 | Rectifier Diode, 1 Element, 0.01A, Silicon, SOT-23, 3 PIN | Linear Integrated Systems | XPAD100 vs SSTPAD10 |
JPAD50 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | XPAD100 vs JPAD50 |
LSJPAD500 | DIODE 0.01 A, SILICON, SIGNAL DIODE, TO-92, 2 PIN, Signal Diode | Micross Components | XPAD100 vs LSJPAD500 |
JPAD20 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | XPAD100 vs JPAD20 |