Part Details for XPC7447RX1000LB by Motorola Mobility LLC
Overview of XPC7447RX1000LB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC7447RX1000LB
XPC7447RX1000LB CAD Models
XPC7447RX1000LB Part Data Attributes
|
XPC7447RX1000LB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC7447RX1000LB
Motorola Mobility LLC
32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC7447RX1000LB
This table gives cross-reference parts and alternative options found for XPC7447RX1000LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC7447RX1000LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC7447VGU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | XPC7447RX1000LB vs PC7447VGU1000LC |
PC7447VGU1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | XPC7447RX1000LB vs PC7447VGU1000LB |
PCX7447MGU1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | XPC7447RX1000LB vs PCX7447MGU1000LB |
PC7447VGHU1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | Teledyne e2v | XPC7447RX1000LB vs PC7447VGHU1000LB |
MC7447AVU1000NB | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | XPC7447RX1000LB vs MC7447AVU1000NB |
MC7447RX1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-360 | Motorola Semiconductor Products | XPC7447RX1000LB vs MC7447RX1000LB |
PCX7447VGU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | XPC7447RX1000LB vs PCX7447VGU1000LC |
PC7447MGHU1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | Atmel Corporation | XPC7447RX1000LB vs PC7447MGHU1000LB |
PC7447AVGH1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Teledyne e2v | XPC7447RX1000LB vs PC7447AVGH1000LC |
PC7447MGHU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | Teledyne e2v | XPC7447RX1000LB vs PC7447MGHU1000LC |