Part Details for XPC823CZT66B2T by Motorola Mobility LLC
Overview of XPC823CZT66B2T by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC823CZT66B2T
XPC823CZT66B2T CAD Models
XPC823CZT66B2T Part Data Attributes:
|
XPC823CZT66B2T
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC823CZT66B2T
Motorola Mobility LLC
32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 23 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC823CZT66B2T
This table gives cross-reference parts and alternative options found for XPC823CZT66B2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC823CZT66B2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC823CVR66B2T | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | XPC823CZT66B2T vs XPC823CVR66B2T |
XPC823CZT66B2T | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | XPC823CZT66B2T vs XPC823CZT66B2T |