Part Details for XPC8240LZU200D by Motorola Mobility LLC
Overview of XPC8240LZU200D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for XPC8240LZU200D
XPC8240LZU200D CAD Models
XPC8240LZU200D Part Data Attributes
|
XPC8240LZU200D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC8240LZU200D
Motorola Mobility LLC
32-BIT, 200MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, CAVITY-DOWN, TBGA-352
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA352,26X26,50 | |
Pin Count | 352 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 352 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC8240LZU200D
This table gives cross-reference parts and alternative options found for XPC8240LZU200D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC8240LZU200D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX8240MTPU250C | RISC Microprocessor, 32-Bit, 250MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Atmel Corporation | XPC8240LZU200D vs PCX8240MTPU250C |
XPC8240LZU200LC | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Mobility LLC | XPC8240LZU200D vs XPC8240LZU200LC |
PC8240VTPU200C | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Teledyne e2v | XPC8240LZU200D vs PC8240VTPU200C |
PCX8240VTPU200EZD3 | Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Teledyne e2v | XPC8240LZU200D vs PCX8240VTPU200EZD3 |
XPC8240LZU200LA | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Semiconductor Products | XPC8240LZU200D vs XPC8240LZU200LA |
PC8240MTPU250C | RISC Microprocessor, 32-Bit, 250MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Teledyne e2v | XPC8240LZU200D vs PC8240MTPU250C |
XPC8240LZU200C | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, CAVITY-DOWN, TBGA-352 | Motorola Semiconductor Products | XPC8240LZU200D vs XPC8240LZU200C |
PCX8240VTPU200E | Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Teledyne e2v | XPC8240LZU200D vs PCX8240VTPU200E |
PCX8240VTPU200C | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Teledyne e2v | XPC8240LZU200D vs PCX8240VTPU200C |
PC8240VTPU250C | RISC Microprocessor, 32-Bit, 250MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Teledyne e2v | XPC8240LZU200D vs PC8240VTPU250C |