Part Details for XPC8240LZU200LB by Motorola Mobility LLC
Overview of XPC8240LZU200LB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC8240LZU200LB
XPC8240LZU200LB CAD Models
XPC8240LZU200LB Part Data Attributes
|
XPC8240LZU200LB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC8240LZU200LB
Motorola Mobility LLC
32-BIT, 200MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 352 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 352 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC8240LZU200LB
This table gives cross-reference parts and alternative options found for XPC8240LZU200LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC8240LZU200LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC8240LZU200LB | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Semiconductor Products | XPC8240LZU200LB vs XPC8240LZU200LB |
PC8240MTPU200C | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Teledyne e2v | XPC8240LZU200LB vs PC8240MTPU200C |
XPC8240LZU200C | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, CAVITY-DOWN, TBGA-352 | Motorola Mobility LLC | XPC8240LZU200LB vs XPC8240LZU200C |
XPC8240LZU200LC | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Semiconductor Products | XPC8240LZU200LB vs XPC8240LZU200LC |
PCX8240VTPU250C | RISC Microprocessor, 32-Bit, 250MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Atmel Corporation | XPC8240LZU200LB vs PCX8240VTPU250C |
XPC8240LZU200C | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, CAVITY-DOWN, TBGA-352 | Motorola Semiconductor Products | XPC8240LZU200LB vs XPC8240LZU200C |
PCX8240VTPU200C | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Teledyne e2v | XPC8240LZU200LB vs PCX8240VTPU200C |
XPC8240LZU200LA | 32-BIT, 200MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Mobility LLC | XPC8240LZU200LB vs XPC8240LZU200LA |
PCX8240VTPU200EZD3 | Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Teledyne e2v | XPC8240LZU200LB vs PCX8240VTPU200EZD3 |
XPC8240LZU200E | 32-BIT, 200MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.27 MM PITCH, TBGA-352 | Freescale Semiconductor | XPC8240LZU200LB vs XPC8240LZU200E |