Part Details for XPC8245TZU300D by Motorola Semiconductor Products
Overview of XPC8245TZU300D by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC8245TZU300D
XPC8245TZU300D CAD Models
XPC8245TZU300D Part Data Attributes
|
XPC8245TZU300D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
XPC8245TZU300D
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352, TBGA-352
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 352 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC8245TZU300D
This table gives cross-reference parts and alternative options found for XPC8245TZU300D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC8245TZU300D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC8245LZU300LA | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, PLASTIC, TBGA-352 | Motorola Mobility LLC | XPC8245TZU300D vs XPC8245LZU300LA |
XPC8245LZU266D | 32-BIT, 266 MHz, RISC PROCESSOR, PBGA352, TBGA-352 | Motorola Mobility LLC | XPC8245TZU300D vs XPC8245LZU266D |
XPC8245LZU300LA | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352, 35 X 35 MM, PLASTIC, TBGA-352 | Motorola Semiconductor Products | XPC8245TZU300D vs XPC8245LZU300LA |
MPC8245TZU300D | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | XPC8245TZU300D vs MPC8245TZU300D |
MPC8245TVV300D | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | XPC8245TZU300D vs MPC8245TVV300D |
MPC8245LVV300D | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | XPC8245TZU300D vs MPC8245LVV300D |
MPC8245LZU300X | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Mobility LLC | XPC8245TZU300D vs MPC8245LZU300X |
XPC8245TZU266D | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352, TBGA-352 | Motorola Mobility LLC | XPC8245TZU300D vs XPC8245TZU266D |
MPC8245LZU266D | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | XPC8245TZU300D vs MPC8245LZU266D |
MPC8245LVV266D | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | XPC8245TZU300D vs MPC8245LVV266D |