Part Details for XPC8260CZUIFBC by Freescale Semiconductor
Overview of XPC8260CZUIFBC by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XPC8260CZUIFBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 226 |
|
RFQ | ||
|
Quest Components | 180 |
|
$195.3332 / $227.8887 | Buy Now |
Part Details for XPC8260CZUIFBC
XPC8260CZUIFBC CAD Models
XPC8260CZUIFBC Part Data Attributes:
|
XPC8260CZUIFBC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
XPC8260CZUIFBC
Freescale Semiconductor
POWERQUICC II HIP3 REV C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA480,29X29,50 | |
Pin Count | 480 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA480,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC8260CZUIFBC
This table gives cross-reference parts and alternative options found for XPC8260CZUIFBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC8260CZUIFBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC8260ZUIHBC | POWERQUICC II HIP3 REV C | Freescale Semiconductor | XPC8260CZUIFBC vs XPC8260ZUIHBC |
XPC8260ZUIHBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Motorola Mobility LLC | XPC8260CZUIFBC vs XPC8260ZUIHBC |
XPC8260CZUIHBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Motorola Mobility LLC | XPC8260CZUIFBC vs XPC8260CZUIHBC |
XPC8260ZUIFBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | XPC8260CZUIFBC vs XPC8260ZUIFBC |
KXPC8260ZUIHBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Motorola Mobility LLC | XPC8260CZUIFBC vs KXPC8260ZUIHBC |
KXPC8260ZUIHBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | XPC8260CZUIFBC vs KXPC8260ZUIHBC |
XPC8260ZUIHBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | XPC8260CZUIFBC vs XPC8260ZUIHBC |
XPC8260CZUIHBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | XPC8260CZUIFBC vs XPC8260CZUIHBC |