Datasheets
XPS628610YCHR by: Texas Instruments

1.8-V to 5.5-V input, tiny, 1-A ultra-low Iq step-down converter with I2C/VSEL interface 8-DSBGA -40 to 125

Part Details for XPS628610YCHR by Texas Instruments

Overview of XPS628610YCHR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for XPS628610YCHR

XPS628610YCHR CAD Models

XPS628610YCHR Part Data Attributes:

XPS628610YCHR Texas Instruments
Buy Now Datasheet
Compare Parts:
XPS628610YCHR Texas Instruments 1.8-V to 5.5-V input, tiny, 1-A ultra-low Iq step-down converter with I2C/VSEL interface 8-DSBGA -40 to 125
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-04-22
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO HAS 1.1 V O/P NOM VOLTAGE AND PFM AS CONTROL TECH
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 1.8 V
Input Voltage-Nom 3.6 V
JESD-30 Code R-PBGA-B8
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Max 1.98 V
Output Voltage-Min 0.4 V
Output Voltage-Nom 0.6 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Supply Voltage-Nom (Vsup) 3.6 V
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 4000 kHz
Temperature Grade AUTOMOTIVE
Terminal Form BALL
Terminal Position BOTTOM

Alternate Parts for XPS628610YCHR

This table gives cross-reference parts and alternative options found for XPS628610YCHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPS628610YCHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS628610YCHR 1.75-V to 5.5-V, 1-A ultra-low IQ step-down converter with I2C/VSEL interface 8-DSBGA -40 to 125 Texas Instruments XPS628610YCHR vs TPS628610YCHR
Part Number Description Manufacturer Compare
TPS62800YKAR 1.75-V to 5.5-V input, 1-A ultra-low IQ step-down converter in 0.7-mm x 1.05-mm chip scale package 6-DSBGA -40 to 125 Texas Instruments XPS628610YCHR vs TPS62800YKAR
EN5311QI Switching Regulator, Voltage-mode, 1A, 4000kHz Switching Freq-Max, 5 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-20 Intel Corporation XPS628610YCHR vs EN5311QI
EN5311QI-T Switching Regulator/Controller, Voltage-mode, 1A, 4000kHz Switching Freq-Max, MQCC20 Intel Corporation XPS628610YCHR vs EN5311QI-T
MIC23031-4YMT Switching Regulator, 1A, 4000kHz Switching Freq-Max Microchip Technology Inc XPS628610YCHR vs MIC23031-4YMT
TPS62800YKAT 1.8V-5.5V input, tiny, 1A ultra-low Iq step-down converter in 1.05 x 0.70mm chip scale package 6-DSBGA -40 to 125 Texas Instruments XPS628610YCHR vs TPS62800YKAT
TPS628610YCHR 1.75-V to 5.5-V, 1-A ultra-low IQ step-down converter with I2C/VSEL interface 8-DSBGA -40 to 125 Texas Instruments XPS628610YCHR vs TPS628610YCHR
MIC23031-4YMT-TR 1A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO6 Microchip Technology Inc XPS628610YCHR vs MIC23031-4YMT-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPS628610YCHR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPS628610YCHR by Texas Instruments

  • Please alert me when XPS628610YCHR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XPS628610YCHR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPS628610YCHR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XPS628610YCHR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPS628610YCHR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPS628610YCHR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: