Programmable Logic
XQVR1000-4CGG560M
AMD Xilinx
Description: Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560

Overview of XQVR1000-4CGG560M by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for XQVR1000-4CGG560M by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XQVR1000-4CGG560M by AMD Xilinx

XQVR1000-4CGG560M
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
CGA
Package Description
HCGA,
Pin Count
560
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
JESD-30 Code
S-CBGA-X560
JESD-609 Code
e3
Length
42.5 mm
Number of CLBs
6144
Number of Equivalent Gates
1124022
Number of Terminals
560
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
6144 CLBS, 1124022 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
HCGA
Package Equivalence Code
CGA560,33X33,50
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.9 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
UNSPECIFIED
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Total Dose
100k Rad(Si) V
Width
42.5 mm
Want to compare parts?
  1. XQVR1000-4CGG560M
    AMD Xilinx
    Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560
    VS

Alternate Parts for XQVR1000-4CGG560M

This table gives cross-reference parts and alternative options found for XQVR1000-4CGG560M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQVR1000-4CGG560M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XQVR1000-4CG560Q Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 AMD Xilinx XQVR1000-4CGG560M vs XQVR1000-4CG560Q
XQVR1000-4CG560V Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 AMD Xilinx XQVR1000-4CGG560M vs XQVR1000-4CG560V
XQVR1000-4CG560M Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 AMD Xilinx XQVR1000-4CGG560M vs XQVR1000-4CG560M
Part Number Description Manufacturer Compare
XQVR1000-4CG560M Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 AMD Xilinx XQVR1000-4CGG560M vs XQVR1000-4CG560M
5962-9957401QXC Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, CERAMIC, CGA-560 AMD Xilinx XQVR1000-4CGG560M vs 5962-9957401QXC
XQVR1000-4CG560Q Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 AMD Xilinx XQVR1000-4CGG560M vs XQVR1000-4CG560Q
5962R9957401QXC Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 AMD Xilinx XQVR1000-4CGG560M vs 5962R9957401QXC
XQV1000-4CG560Q Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, CERAMIC, CGA-560 AMD Xilinx XQVR1000-4CGG560M vs XQV1000-4CG560Q
XQV1000-4CGG560Q Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, CERAMIC, CGA-560 AMD Xilinx XQVR1000-4CGG560M vs XQV1000-4CGG560Q
5962R9957401QXX Field Programmable Gate Array, 1124022 Gates, CMOS, CBGA560, CERAMIC, BGA-560 AMD Xilinx XQVR1000-4CGG560M vs 5962R9957401QXX
XQV1000-4CG560M Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, CERAMIC, CGA-560 AMD Xilinx XQVR1000-4CGG560M vs XQV1000-4CG560M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XQVR1000-4CGG560M by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XQVR1000-4CGG560M by AMD Xilinx

Select Manufacturer
Which Manufacturer of XQVR1000-4CGG560M would you like to use for your alert(s)?
  • Please alert me when XQVR1000-4CGG560M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XQVR1000-4CGG560M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XQVR1000-4CGG560M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XQVR1000-4CGG560M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XQVR1000-4CGG560M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XQVR1000-4CGG560M by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: