Part Details for XR0620-R68M by XR
Results Overview of XR0620-R68M by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR0620-R68M Information
XR0620-R68M by XR is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQH66SNR68M03K | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6363/2525 | |
| LQW15CNR68M10D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402 | |
| DFE201610P-R68M=P2 | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 2016/0806 |
Price & Stock for XR0620-R68M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 9.5A 680nH 20% 16.5A 12m Molded inductor SMD7x6mm Fixed Inductors | 705 |
|
$0.0497 / $0.1011 | Buy Now |