-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial I/O Controller, 4 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1290-ND
|
DigiKey | IC UART PCI BUS QUAD 144LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
180 In Stock |
|
$28.6867 / $36.4200 | Buy Now |
|
Flip Electronics | Stock, ship today | 6900 |
|
$20.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XR17D154IV-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR17D154IV-F
MaxLinear Inc
Serial I/O Controller, 4 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.78125 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for XR17D154IV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR17D154IV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR17D154IVTR-F | Serial I/O Controller, 4 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | Exar Corporation | XR17D154IV-F vs XR17D154IVTR-F |
XR17D154IV | Serial I/O Controller, 4 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Exar Corporation | XR17D154IV-F vs XR17D154IV |
XR17D154CVTR-F | Serial I/O Controller, 4 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | Exar Corporation | XR17D154IV-F vs XR17D154CVTR-F |