XRA501GN
Honeywell Sensing and Control
Description: Peizoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 1-6V, Rectangular, Through Hole Mount

Overview of XRA501GN by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for XRA501GN by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XRA501GN by Honeywell Sensing and Control

XRA501GN
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Body Height
27.43 mm
Body Length or Diameter
27.94 mm
Linearity (%)
0.5 %
Mounting Feature
THROUGH HOLE MOUNT
Offset-Nom
1V
Output Interface Type
5-WIRE INTERFACE
Output Range
1-6V
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
BARBED
Pressure Range-Max
1 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
24 V
Supply Voltage-Min
7 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. XRA501GN
    Honeywell Sensing and Control
    Peizoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 1-6V, Rectangular, Through Hole Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XRA501GN by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XRA501GN by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of XRA501GN would you like to use for your alert(s)?
  • Please alert me when XRA501GN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XRA501GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XRA501GN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XRA501GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XRA501GN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XRA501GN by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: