Part Details for XRA515DN by Honeywell Sensing and Control
Overview of XRA515DN by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for XRA515DN
XRA515DN CAD Models
XRA515DN Part Data Attributes
|
XRA515DN
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
XRA515DN
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 15Psi Max, 3.5-8.5V, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Height | 27.43 mm | |
Body Length or Diameter | 27.94 mm | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 3.50V | |
Output Interface Type | 5-WIRE INTERFACE | |
Output Range | 3.5-8.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |