Part Details for XRC3-WSLT01 by Essentra Components
Results Overview of XRC3-WSLT01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRC3-WSLT01 Information
XRC3-WSLT01 by Essentra Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for XRC3-WSLT01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ4972
|
Newark | Cable Clamp, Glass Filled Nylon 6.6, Nat, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:8.9Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Glass Filled, Cable Clamp/Clip Colour:Natural, External Length:- Rohs Compliant: Yes |Essentra Components XRC3-WSLT01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 / $0.1170 | Buy Now |
|
DISTI #
RPC6270-ND
|
DigiKey | CBL CLIP WIRE SADDLE EXTRUD RAIL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1400 In Stock |
|
$0.1194 / $0.2100 | Buy Now |
|
DISTI #
144-XRC3-WSLT01
|
Mouser Electronics | Cable Mounting & Accessories Metal Rail Locking Wire Saddle, Quarter Turn RoHS: Compliant | 0 |
|
$0.1120 / $0.2000 | Order Now |
|
DISTI #
71254413
|
RS | METAL RAIL LOCKING WIRE SADDLE, QUARTER TURN Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 / $0.1700 | RFQ |
|
|
Onlinecomponents.com | Rail Clip - Extruded - UL94 V-2 - Nylon 6/6 - 13.0 mm (0.512 in) x 7.9 mm (0.311 in) COO: Great Britain RoHS: Compliant | 0 |
|
$0.0612 / $0.0939 | Buy Now |
|
DISTI #
RICXRC3-WSLT01
|
DB Roberts | Metal Rail Locking Wire Saddle Quarter Turn 30 x 30 Rail Size Natural | 0 |
|
RFQ |