Part Details for XRP1117ESETR-33-F by Exar Corporation
Overview of XRP1117ESETR-33-F by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XRP1117ESETR-33-F
XRP1117ESETR-33-F CAD Models
XRP1117ESETR-33-F Part Data Attributes
|
XRP1117ESETR-33-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRP1117ESETR-33-F
Exar Corporation
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO3, SOT-223, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 15 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for XRP1117ESETR-33-F
This table gives cross-reference parts and alternative options found for XRP1117ESETR-33-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRP1117ESETR-33-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117MP-2.5 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | XRP1117ESETR-33-F vs LM1117MP-2.5 |
LM1117IMPX-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | XRP1117ESETR-33-F vs LM1117IMPX-3.3/NOPB |
LD1117S30TR | 3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN | STMicroelectronics | XRP1117ESETR-33-F vs LD1117S30TR |
TLV1117-25IDCYG3 | 2.5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Texas Instruments | XRP1117ESETR-33-F vs TLV1117-25IDCYG3 |
LM1117MP-2.5/NOPB | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | XRP1117ESETR-33-F vs LM1117MP-2.5/NOPB |
LT1118CST-2.5#PBF | LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | XRP1117ESETR-33-F vs LT1118CST-2.5#PBF |
TLV1117-25IDCYR | 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | XRP1117ESETR-33-F vs TLV1117-25IDCYR |
LD1117S33TR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | XRP1117ESETR-33-F vs LD1117S33TR |
LT1117CST-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4 | Analog Devices Inc | XRP1117ESETR-33-F vs LT1117CST-3.3#TR |
LD1117S33 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO4, SOT-223, 4 PIN | STMicroelectronics | XRP1117ESETR-33-F vs LD1117S33 |