Part Details for XS1-U6A-64-FB96-C5 by XMOS Ltd
Overview of XS1-U6A-64-FB96-C5 by XMOS Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XS1-U6A-64-FB96-C5
XS1-U6A-64-FB96-C5 CAD Models
XS1-U6A-64-FB96-C5 Part Data Attributes
|
XS1-U6A-64-FB96-C5
XMOS Ltd
Buy Now
Datasheet
|
Compare Parts:
XS1-U6A-64-FB96-C5
XMOS Ltd
IC MCU 32BIT 64KB SRAM 96FBGA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XMOS LTD | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | XS1 | |
Clock Frequency-Max | 100 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B96 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | ||
Number of I/O Lines | 38 | |
Number of Serial I/Os | ||
Number of Terminals | 96 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 65536 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.46 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |