Part Details for XSX100DC by Honeywell Sensing and Control
Overview of XSX100DC by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for XSX100DC
XSX100DC CAD Models
XSX100DC Part Data Attributes
|
XSX100DC
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
XSX100DC
Honeywell Sensing and Control
Pressure Sensor, DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-100Psi, 0-708mV, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SOLID STATE ELECTRONICS CENTER | |
Reach Compliance Code | unknown | |
Body Breadth | 5.1 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0-708mV | |
Output Type | ANALOG VOLTAGE | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |