Part Details for XTDA4VMXXXGALF by Texas Instruments
Results Overview of XTDA4VMXXXGALF by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XTDA4VMXXXGALF Information
XTDA4VMXXXGALF by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XTDA4VMXXXGALF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microprocessor, 64-Bit, 1000MHz, CMOS, PBGA827 | 4126 |
|
RFQ |
US Tariff Estimator: XTDA4VMXXXGALF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
XTDA4VMXXXGALF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTDA4VMXXXGALF Part Data Attributes
|
|
XTDA4VMXXXGALF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTDA4VMXXXGALF
Texas Instruments
RISC Microprocessor, 64-Bit, 1000MHz, CMOS, PBGA827
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.30 | |
| Date Of Intro | 2020-01-07 | |
| Address Bus Width | ||
| Bit Size | 64 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 27 Mhz | |
| External Data Bus Width | 32 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B827 | |
| Length | 24 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 827 | |
| On Chip Data RAM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA827,29X29,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| RAM (words) | 5242880 | |
| Seated Height-Max | 2.8 Mm | |
| Speed | 1000 Mhz | |
| Supply Voltage-Max | 0.84 V | |
| Supply Voltage-Min | 0.77 V | |
| Supply Voltage-Nom | 0.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 24 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |
XTDA4VMXXXGALF Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing signal trace lengths, and using decoupling capacitors.
-
To optimize power consumption, use the lowest possible clock frequency, disable unused peripherals, and use power-saving modes like idle or sleep modes. Additionally, consider using a power management IC to regulate voltage and reduce power consumption.
-
The XTDA4VMXXXGALF has a maximum junction temperature of 125°C. Ensure good airflow, use a heat sink if necessary, and follow thermal design guidelines to prevent overheating. Monitor temperature using the on-chip temperature sensor.
-
Follow good EMC design practices, such as using a metal shield, minimizing signal trace lengths, and using EMI filters. Ensure that the PCB layout and component placement minimize radiation and susceptibility to electromagnetic interference.
-
The ADC in XTDA4VMXXXGALF is sensitive to noise and interference. Ensure proper analog signal routing, use a dedicated analog power supply, and follow the recommended ADC configuration and calibration procedures.