Part Details for XTPS61022RWUT by Texas Instruments
Overview of XTPS61022RWUT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for XTPS61022RWUT
XTPS61022RWUT CAD Models
XTPS61022RWUT Part Data Attributes
|
XTPS61022RWUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTPS61022RWUT
Texas Instruments
8-A boost converter with 0.5-V ultra-low input voltage 7-VQFN-HR -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-01-25 | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE 2.2 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N7 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for XTPS61022RWUT
This table gives cross-reference parts and alternative options found for XTPS61022RWUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTPS61022RWUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61022RWUR | 8-A boost converter with 0.5-V ultra-low input voltage 7-VQFN-HR -40 to 125 | Texas Instruments | XTPS61022RWUT vs TPS61022RWUR |
TPS61022RWUT | 8-A boost converter with 0.5-V ultra-low input voltage 7-VQFN-HR -40 to 125 | Texas Instruments | XTPS61022RWUT vs TPS61022RWUT |