Part Details for XTR2N0807-TD by X-REL Semiconductor Sas
Overview of XTR2N0807-TD by X-REL Semiconductor Sas
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for XTR2N0807-TD
XTR2N0807-TD CAD Models
XTR2N0807-TD Part Data Attributes
|
XTR2N0807-TD
X-REL Semiconductor Sas
Buy Now
Datasheet
|
Compare Parts:
XTR2N0807-TD
X-REL Semiconductor Sas
Small Signal Field-Effect Transistor, 90V, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | X-REL SEMICONDUCTOR SAS | |
Package Description | UNCASED CHIP, X-XXUC-N | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
DS Breakdown Voltage-Min | 90 V | |
Drain-source On Resistance-Max | 9.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | X-XXUC-N | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |