XTSG409-713GGYC
Advanced Interconnections Corp
Description: IC Socket, BGA409, 409 Contact(s)

Overview of XTSG409-713GGYC by Advanced Interconnections Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Automotive

CAD Models for XTSG409-713GGYC by Advanced Interconnections Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XTSG409-713GGYC by Advanced Interconnections Corp

XTSG409-713GGYC
Advanced Interconnections Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
UL-94V-0, BGA SOCKET
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Material
BERYLLIUM COPPER ALLOY
Device Socket Type
IC SOCKET
Device Type Used On
BGA409
Housing Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e4
Number of Contacts
409
Want to compare parts?
  1. XTSG409-713GGYC
    Advanced Interconnections Corp
    IC Socket, BGA409, 409 Contact(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XTSG409-713GGYC by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XTSG409-713GGYC by Advanced Interconnections Corp

Select Manufacturer
Which Manufacturer of XTSG409-713GGYC would you like to use for your alert(s)?
  • Please alert me when XTSG409-713GGYC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XTSG409-713GGYC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XTSG409-713GGYC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XTSG409-713GGYC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XTSG409-713GGYC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XTSG409-713GGYC by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: