Part Details for XY2500F-BVS-5P by Xinya Electronics Co Ltd
Results Overview of XY2500F-BVS-5P by Xinya Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XY2500F-BVS-5P Information
XY2500F-BVS-5P by Xinya Electronics Co Ltd is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for XY2500F-BVS-5P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TBMF5105VS
|
Maritex | Pluggable terminal block, 5.08mm pitch, 5-ways, female, for wire 2.5mm2, wire insertion direction 90� to plug-in direction, p.bronze contacts, brass cage, UL 250V/12A Min Qty: 1 Package Multiple: 1 | 957 |
|
$0.2790 / $0.3400 | Buy Now |