-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Metal Foil, 0.25W, 1000ohm, 5% +/-Tol, -10,10ppm/Cel, 21 Turn(s), 2518, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-1240W-1K-J
|
Mouser Electronics | Trimmer Resistors - Through Hole 1Kohms 1/4w 5% 6.35mm sq seal RoHS: Compliant | 406 |
|
$45.3500 / $65.6800 | Buy Now |
DISTI #
70067651
|
RS | Resistor, Foil, Trimmer, 1K Ohm, 5% | Vishay Precision Foil Inc. Y40531K00000J0L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 133 |
|
$50.5700 / $65.6800 | Buy Now |
DISTI #
Y40531K00000J0L
|
TTI | Trimmer Resistors - Through Hole 1Kohms 1/4w 5% 6.35mm sq seal Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$44.9000 / $64.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y40531K00000J0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y40531K00000J0L
Vishay Precision Group Inc
Trimmer, Metal Foil, 0.25W, 1000ohm, 5% +/-Tol, -10,10ppm/Cel, 21 Turn(s), 2518, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | MIL-PRF-39035, ULTRA HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Diameter | 0.41 mm | |
Lead Length | 5.08 mm | |
Manufacturer Series | 1240 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.45 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-39035 | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Series | 1240 | |
Size Code | 2518 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WIRE | |
Tolerance | 5% |